The SMC SY300 series are 3 port solenoid valve has supply voltage of 24 V dc. Thermal heat generation is reduced as it has a low power consumption of 0.5 watts as standard. This allows for direct control by PLC output relays helping to decrease cost and improve performance.
Applicable fluid is air Operating pressure range from 0.15 to 0.7MPa Maximum operating frequency 10 Hz Maximum ambient and fluid temperature 50 °C