The SMC SYJ500 series has 3 port solenoid valve which used innovative combination of space efficiency and performance superiority which provide real value to the design solution, this small profile increases design flexibility and minimizes space requirement. The valve utilizes a low power 0.5 watts standard pilot solenoid design, which dramatically reduces thermal heat generation. This improves performance, decreases operating costs, and allows for direct control by PLC output relay.
Operating pressure range (MPa) 0.15 to 0.7 Ambient and fluid temperature -10 to 50° C (no freezing) Maximum operating frequency 5Hz