最近搜索

    EMERSON – AVENTICS 3/2 Pneumatic Solenoid Valve - Pilot/Spring 579 Series 24V dc

    EMERSON – AVENTICS
    RS庫存編號:
    238-7309
    製造零件編號:
    5792600220
    製造商:
    EMERSON – AVENTICS
    查看所有Pneumatic Solenoid Valves
    4 在3 工作日內發貨 (海外庫存)
    4 在4 工作日內發貨 (海外庫存)
    Add to Basket
    單位

    已增加

    單價 個

    HK$748.49

    單位Per unit
    1 +HK$748.49
    RS庫存編號:
    238-7309
    製造零件編號:
    5792600220
    製造商:
    EMERSON – AVENTICS

    法例與合規

    不適用

    COO (Country of Origin):
    HU

    產品詳細資訊

    3//2 Poppet Valves - 579 Series


    Dove tail valve system
    850 l/min flow rate


    Rexroth 840, 740 & 579 Series


    Snap together valve systems enabling custom-size systems to be assembled.
    Thermoplastic construction - low weight system
    Valves have built-in hose barbs for easy push-on tube connection
    Working pressure range: 1.5 to 10 bar
    Temperature range: -15 to +50°C
    Protection rating: IP65

    規格

    AttributeValue
    Function3/2
    Actuation TypePilot/Spring
    Manufacturer Series579
    Solenoid Voltage24V dc
    Solenoid FittedYes
    Number of Ports3/2
    Body MaterialPolyamide
    Maximum Flow Rate850L/min
    Solenoid Power Consumption1.7W
    Minimum Operating Pressure2bar
    Maximum Operating Temperature+50°C
    Minimum Operating Temperature-15°C
    Maximum Operating Pressure8 bar
    4 在3 工作日內發貨 (海外庫存)
    4 在4 工作日內發貨 (海外庫存)
    Add to Basket
    單位

    已增加

    單價 個

    HK$748.49

    單位Per unit
    1 +HK$748.49