最近搜索

    EMERSON – AVENTICS 5/2 Monostable Pneumatic Solenoid Valve - Solenoid G 1/4 581 Series

    EMERSON – AVENTICS
    RS庫存編號:
    257-8547
    製造零件編號:
    5811180000
    製造商:
    EMERSON – AVENTICS
    查看所有Pneumatic Solenoid Valves
    當前暫無庫存,可於2023/12/20發貨,4 工作日送達。
    Add to Basket
    單位

    已增加

    單價 個

    HK$1,136.43

    單位Per unit
    1 +HK$1,136.43
    RS庫存編號:
    257-8547
    製造零件編號:
    5811180000
    製造商:
    EMERSON – AVENTICS

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    HU

    產品詳細資訊

    The Aventics V581 series directional valve has five port, two position, it is actuated by spool valve, housing made from aluminium and valve seals made from acrylonitrile butadiene rubber, valve has spring return for its starting function when de-energised and valve has mounting holes according to CNOMO standards with maximum operating pressure is 16 bar.

    Type spool type
    Nominal flow Qn 1400 l/min
    Maximum particle size 50 μm
    Mounting screw with hexagon socket


    規格

    Attribute
    Value
    Function5/2 Monostable
    Connection Port ThreadG 1/4
    Actuation TypeSolenoid
    Manufacturer Series581
    Mounting StylePlate Connection
    當前暫無庫存,可於2023/12/20發貨,4 工作日送達。
    Add to Basket
    單位

    已增加

    單價 個

    HK$1,136.43

    單位Per unit
    1 +HK$1,136.43