- RS庫存編號:
- 257-8554
- 製造零件編號:
- 5811480080
- 製造商:
- EMERSON – AVENTICS
- RS庫存編號:
- 257-8554
- 製造零件編號:
- 5811480080
- 製造商:
- EMERSON – AVENTICS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
The Aventics V581 series directional valve has five port, three position, it is actuated by spool valve, housing made from polyamide and valve seals made from acrylonitrile butadiene rubber, valve has air spring return for its starting function when de-energised and valve has mounting holes according to CNOMO standards with maximum operating pressure is 10 bar.
Type spool type
Nominal flow Qn 1100 l/min
Maximum particle size 50 μm
Mounting screw with hexagon socket
Nominal flow Qn 1100 l/min
Maximum particle size 50 μm
Mounting screw with hexagon socket
規格
Attribute | Value |
---|---|
Function | 5/3 Center Closed |
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid |
Manufacturer Series | 581 |
Mounting Style | Plate Connection |