The Festo solenoid valve is a high-quality piloted piston poppet valve designed for electric actuation. It features soft sealing and is ideal for in-line installation with a nominal size of 25mm. The valve function is 2/2-way, closed, and monostable, maki
Designed for pilot actuated operation with a pressure range of 0.05 MPa to 4 MPa Features a characteristic coil data of 24 V DC and an insulation material class of H for efficient power usage Has a high corrosion resistance class of CRC 1, ensuring durability in harsh environments Equipped with a flow rate Kv of 11.5 m³/h and a standard nominal flow rate of 12250 l/min for optimal performance Comes with a product weight of 1400g and a degree of protection of IP65 for added safety and reliability