The Festo Solenoid valve is a high-quality directional control valve suitable for a wide range of industrial applications. With a focus on reliability and performance, this valve is a must-have for any pneumatic system.
Operates at a minimum pressure of 2 bar and a maximum pressure of 12 bar for versatile usage. Equipped with a 5/2-Way configuration to ensure efficient flow control. Comes with a soft sealing principle and NAMUR port pattern for reliable performance. Features a maximum flow rate of 700 l/min for quick and effective operation. Designed with hazardous area certifications for safe use in various environments. Includes special features such as an exhaust-air function, flow control options, and detenting/non-detenting manual override for added convenience. Built with durable aluminum body material for long-lasting durability. Solenoid fitted with low power consumption of 1.8 W and 24 VDC voltage for energy efficiency.