Norgren 3/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/8 S/666 Series
- RS庫存編號:
- 314-6222
- 製造零件編號:
- S/667/40
- 製造商:
- Norgren
單價 个
HK$1,286.87
當前暫無庫存,可於2024/9/17發貨,3 工作日送達。
單位 | 每單位 |
---|---|
1 - 11 | HK$1,286.87 |
12 + | HK$1,208.07 |
- RS庫存編號:
- 314-6222
- 製造零件編號:
- S/667/40
- 製造商:
- Norgren
不適用
- COO (Country of Origin):
- GB
Pilot/Spring Valve
3Port/2Way Valves. Port size G 1/8, poppet design (high flow with compact size). Maximum pressure 10bar, temperature range -20°C to +80°C
IMI Norgren Pneumatic Solenoid Valve, 177L/min Flow Rate, Through-Hole Mounting - S/666 Series - S/667/40
Looking for a dependable module to control airflow in your pneumatics system? This 3/2 pneumatic solenoid valve from IMI Norgren ticks the right boxes. It springs into action with a pilot actuator and coil reset, ensuring air only flows when you need it. As the unit easily handles up to 10 bar, it's a reliable solution that works well under pressure. Customising your setup is a walk in the park too with the straight (218-0539) or 90° swivel elbow (218-0560) push-in connectors.
• Broad operating temperature range between -20°C and +80°C for safe use in harsh industrial settings
• Through-hole mounting for quick and hassle-free installation with standard tools
• Standard G1/8 port size to match easily with your existing system
• Through-hole mounting for quick and hassle-free installation with standard tools
• Standard G1/8 port size to match easily with your existing system
Applications
• Construction equipment
• Automotive production
• Processing facilities
• Manufacturing industry
• Automotive production
• Processing facilities
• Manufacturing industry
What's a 3/2-way valve used for?
This kind of 3/2-way valve controls single-action cylinders or start/stop pneumatic systems. The three ports include an inlet valve, an outlet valve and an exhaust vent, giving you simple but effective control over your system.
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Pilot/Spring |
Manufacturer Series | S/666 |
Mounting Style | Through Hole |
Number of Ports | 3/2 |
Body Material | Die Cast Zinc Alloy |
Maximum Flow Rate | 177L/min |
Minimum Operating Pressure | 2bar |
Maximum Operating Pressure | 10 bar |
Thread Size | 1/8in |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Configuration | Normally Open |
Thread Standard | G |