The SMC SYJ7000 series 5/2 ports body ported solenoid valve has a supply voltage of 24VDC. This valve has a 1/8in G port connection and two-position double solenoid actuation. It is manufactured to offer maximum performance in a space-efficient design, making it perfect for use as a single valve where space is at a premium. Thermal heat generation is reduced as the SYJ has a low power consumption of 0.4W as standard. This allows for direct control by PLC output relays, helping to decrease cost and improve performance. This valve is available with a lead wire of length 300mm without a connector. SMC SYJ & VF series Low power consumption enables direct operation by a PLC. They have a non-locking manual override. Operating temperature ranges between -10°C and 50°C.
Features and Benefits
Maximum flow rate is 626L/min Operating pressure ranges between 0.15MPa and 0.7MPa Operating temperature ranges between -10°C and 50°C Pilot valve individual exhaust for the pilot valve Surge voltage suppressor (Non-polar type)