- RS庫存編號:
- 613-3471
- 製造零件編號:
- V60A4DDA-XA020
- 製造商:
- Norgren
- RS庫存編號:
- 613-3471
- 製造零件編號:
- V60A4DDA-XA020
- 製造商:
- Norgren
法例與合規
不適用
- COO (Country of Origin):
- CZ
產品詳細資訊
IMI Norgren Pneumatic Solenoid Valve, 3/2 Function, Aluminium Material - V60 Series - V60A4DDA-XA020
Use this 3/2 solenoid valve from IMI Norgren to manage the flow of fluid or gas in your system. Its housing is made of aluminium, meaning its durable and resistant to corrosion, so you can use it in harsh conditions that are likely to be damp. The movement of the device's spool is driven by air pressure, which opens and closes the valve when it changes, providing swift control of the operation. This unit has an IP65 rating, meaning it's fully sealed against dust and resistant to low-pressure water jets from all directions.
Features & Benefits
• Operating pressure range between -0.9 and 10 bar for versatility
• G1/8 thread is widely compatible with standard equipment and lets you install the device without specialist tools
• Flow rate of 750 litres per minute, ideal for light-duty applications
• G1/8 thread is widely compatible with standard equipment and lets you install the device without specialist tools
• Flow rate of 750 litres per minute, ideal for light-duty applications
Applications
• Domestic water pumps
• Food processing industry
• Medical laboratories
• Food processing industry
• Medical laboratories
What temperatures can I use this solenoid valve in?
This device has a wide operating temperature range of -10°C to +50°C, so you can rely on it to perform safely in demanding industrial conditions.
規格
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Pilot/Pilot |
Manufacturer Series | V60 |
Number of Ports | 3 |
Body Material | Aluminium |
Maximum Flow Rate | 750L/min |
Minimum Operating Pressure | -0.9bar |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Thread Size | 1/8in |
Configuration | 2-Position, 3 Port |
Maximum Operating Pressure | 10 bar |
Number of Positions | 2 |
Thread Standard | G |