Pneumatic Valves
Pneumatic Solenoid Valves
SMC 5/2 Pneumatic Solenoid Valve - Spring/Solenoid G 1/8 VK3000 Series 24V dc
RS庫存編號:
700-8739
製造零件編號:
EVK3120-5DO-01F-Q
製造商:
SMC
查看此類別
13 現貨庫存,可於4工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$696.90
單位
每單位
1 +
HK$696.90
RS庫存編號:
700-8739
製造零件編號:
EVK3120-5DO-01F-Q
製造商:
SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
不相容
符合聲明
COO (Country of Origin):
JP
Solenoid valve series VK3000
SMC VK Series
Attribute
Value
Function
5/2
Connection Port Thread
G 1/8
Actuation Type
Spring/Solenoid
Manufacturer Series
VK3000
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5/2
Body Material
Die Cast Aluminium
Maximum Flow Rate
166NL/min
Solenoid Power Consumption
4W
Minimum Operating Pressure
0MPa
Maximum Operating Pressure
0.7 MPa
Maximum Operating Temperature
+50°C
Thread Size
1/8in
Minimum Operating Temperature
-10°C
Thread Standard
G