- RS庫存編號:
- 703-6463
- 製造零件編號:
- R414002411
- 製造商:
- EMERSON – AVENTICS
- RS庫存編號:
- 703-6463
- 製造零件編號:
- R414002411
- 製造商:
- EMERSON – AVENTICS
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Series ED02 Pressure Regulator
Poppet type valve
Analogue control 0-10V or 4-20mA
<0.05 bar hysteresis
IP65
0 °C → +50 °C
M12, 5 pin electrical plug connections
Requires oil free (0-1mg/m3 max) dry air filtered to 50μm
Analogue control 0-10V or 4-20mA
<0.05 bar hysteresis
IP65
0 °C → +50 °C
M12, 5 pin electrical plug connections
Requires oil free (0-1mg/m3 max) dry air filtered to 50μm
規格
Attribute | Value |
---|---|
Function | 3/3 |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Solenoid |
Manufacturer Series | ED02 |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Body Material | Aluminium, Chromated Steel |
Maximum Flow Rate | 100L/min |
Minimum Operating Pressure | 10bar |
Maximum Operating Temperature | +70°C |
Thread Size | 1/8in |
Minimum Operating Temperature | 0°C |
Maximum Operating Pressure | 12 bar |
Thread Standard | G |