- RS庫存編號:
- 757-9531
- 製造零件編號:
- P31DA12SGNC2CN
- 製造商:
- Parker
9 現貨庫存,可於3工作日發貨。
單價 个
HK$1,374.20
單位 | Per unit |
1 + | HK$1,374.20 |
- RS庫存編號:
- 757-9531
- 製造零件編號:
- P31DA12SGNC2CN
- 製造商:
- Parker
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
Parker Solenoid Dump Valve
The Parker P31 series 3/2 ports remote-operated solenoid dump valve has a supply voltage of 24VDC. This valve has a 1/4in G port connection. It automatically shuts off upstream pressure and exhausts the downstream pressure when the pilot pressure is released.
Features and Benefits
3-way, 2-position function automatically dumps downstream pressure on the loss of pilot signal
High flow and exhaust capability
Maximum flow rate is 36SCFM
Modular design with BSPP seal
Operating pressure ranges between 3bar and 10bar
Operating temperature ranges between -10°C and +50°C
Silencer included
High flow and exhaust capability
Maximum flow rate is 36SCFM
Modular design with BSPP seal
Operating pressure ranges between 3bar and 10bar
Operating temperature ranges between -10°C and +50°C
Silencer included
規格
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Pilot/Spring |
Manufacturer Series | P31 |
Mounting Style | Stand-Alone |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 3/2 |
Body Material | Aluminium |
Maximum Flow Rate | 36SCFM |
Minimum Operating Pressure | 3bar |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 10 bar |
Thread Size | 1/4in |
Minimum Operating Temperature | -10°C |
Thread Standard | G |