The SMC VT307 series 3/2 ports direct-acting solenoid valve has a 1/4in G port connection thread size. It required supply voltage of 240VAC. This new direct-acting solenoid valve offers a large flow capacity and reduced power consumption as compared to the existing models. It has voltage surge suppression.
Features and Benefits
Operating temperature ranging between -10°C and 50°C Operating pressure ranging between 0MPA and 0.7MPa Body ported Interchangeable with the existing range Universal porting type Dust-proof enclosure Unrestricted mounting orientation Non-locking push type manual override Easily converted from N/C to N/O by an inverting function plate
Applications
Blow-of valves Pressure release valves single acting cylinder drives Divider valves and double acting cylinder drives Selector valve Valve for vacuum Divider valve