- RS庫存編號:
- 892-9987
- 製造零件編號:
- VDW10AA
- 製造商:
- SMC
- RS庫存編號:
- 892-9987
- 製造零件編號:
- VDW10AA
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
2 Port VDW Valves
The SMC VDW series of direct operated 2/3 port solenoid valve are designed to be used with water, Air and vacuum.
These solenoid vales are compact in size, Use a unique magnetic material that reduces the operating resistance of the moving parts which improves service life, wear and corrosion resistance.
These solenoid vales are compact in size, Use a unique magnetic material that reduces the operating resistance of the moving parts which improves service life, wear and corrosion resistance.
2 port solenoid valve for manifold
Compact direct operated
Body material: brass, stainless steel
Seal material: NBR, FKM
Compact direct operated
Body material: brass, stainless steel
Seal material: NBR, FKM
SMC VDW Series
規格
Attribute | Value |
---|---|
Function | 2/2 |
Connection Port Thread | M5 x 0.8 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | VDW |
Solenoid Voltage | 24V dc |
Number of Ports | 2 |
Body Material | Resin |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | +50°C |
Configuration | Normally Closed |
Number of Positions | 2 |