- RS庫存編號:
- 907-6419
- 製造商:
- RS PRO
- RS庫存編號:
- 907-6419
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
RS PRO Pneumatic Solenoid Valve - Pilot/Spring G 1/4 V51 Series
This RS PRO solenoid valve allows you to use an electrical connection to operate your pneumatic circuits. It gives you flexibility when setting up your pneumatic system as you can mount it either in a manifold configuration or inline. The valve features a soft-seal spool construction, meaning it forms an airtight seal to prevent leaks. It's also energy-efficient, so it reduces your environmental impact and saves you money. This product is suitable for use with both lubricated and non-lubricated air or gas, meaning you can use it with your pneumatic system regardless of whether it has been oiled. A manual override feature lets you simply turn or push the lock if you need to take control of the airflow, making this a safe choice.
Features and Benefits
- Pilot/spring actuation type
- Die-cast aluminium body material
- 44232 port configuration
- G 1/4 connection port thread
- Maximum flow rate of 1020 L/min
- Maximum operating pressure of 8 bar
- Minimum operating pressure of 0 bar
- Operating temperature range of -5°C to +60°C
- Inline and manifold mounting styles
- Five ports
- Two positions
- Compact, robust design
- High-flow inline valves
- Low-power, energy-efficient solenoid
規格
Attribute | Value |
---|---|
Connection Port Thread | G 1/4 |
Actuation Type | Pilot/Spring |
Manufacturer Series | V51 |
Mounting Style | Inline, Manifold |
Number of Ports | 5 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 1020L/min |
Minimum Operating Pressure | 0bar |
Maximum Operating Pressure | 8bar |
Number of Positions | 2 |
Thread Size | 1/4in |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Configuration | 5/2 |
Special Features | Compact and Robust Design, High Flow in-Line Valves, Low Power Energy Efficient Solenoids |
Thread Standard | G |