- RS庫存編號:
- 907-6560
- 製造零件編號:
- SV1A00-5FU-C-C6
- 製造商:
- SMC
- RS庫存編號:
- 907-6560
- 製造零件編號:
- SV1A00-5FU-C-C6
- 製造商:
- SMC
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
SV Series Solenoid Valves
The SV Series had been designed to make instillation and changes simpler by utilising a multi-connector rather than the conventional lead wires for internal manifold wiring. Cassette base type manifolds offer great flexibility and modified sections can be added using a simple release mechanism. For ultimate flexibility conventional tie-rod base manifolds are also available. The use of 34 pin connectors allows up to 16 stations with double solenoids.
Fluid: air
Operating pressure range: -100kPa to 0.7MPa
Response time (at 0.5MPa): 18ms or less
Coil rated voltage: 12, 24 Vdc
Ambient and fluid temperature: -10 to +50 °C
Enclosure: IP67 (based on IEC529)
Operating pressure range: -100kPa to 0.7MPa
Response time (at 0.5MPa): 18ms or less
Coil rated voltage: 12, 24 Vdc
Ambient and fluid temperature: -10 to +50 °C
Enclosure: IP67 (based on IEC529)
SMC SV Series
規格
Attribute | Value |
---|---|
Function | 4/3 |
Actuation Type | Solenoid/Solenoid |
Manufacturer Series | SV |
Mounting Style | Plug In |
Solenoid Voltage | 24V dc |
Number of Ports | 5 |
Body Material | Die Cast Aluminium |
Solenoid Power Consumption | 0.6W |
Minimum Operating Pressure | 0.15MPa |
Minimum Operating Temperature | -10°C |
Configuration | 4 Position Dual 3 Port |
Number of Positions | 4 |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 0.7 MPa |
Special Features | Internal Pilot, Light/Surge Voltage Suppressor |