Festo QS Series Straight Threaded Adaptor, G 1/8 Female to Push In 6 mm, Threaded-to-Tube Connection Style, 153023
- RS庫存編號:
- 121-6162
- 製造零件編號:
- QSF-1/8-6-B
- 製造商:
- Festo
8 在3 工作日內發貨 (海外庫存)
25 在4 工作日內發貨 (海外庫存)
單價 毎包:10 个
HK$397.96
Bag(s) | Per Bag | Per unit* |
1 - 4 | HK$397.96 | HK$39.796 |
5 - 9 | HK$388.03 | HK$38.803 |
10 + | HK$378.32 | HK$37.832 |
* 參考價格 |
- RS庫存編號:
- 121-6162
- 製造零件編號:
- QSF-1/8-6-B
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Festo Pneumatic Fitting, Straight Threaded-to-Tube Adaptor, Brass Body Material - QSF-1/8-6-B
Quickly connect threaded fittings to tubing in your pneumatic system with this straight threaded-to-tube adaptor from Festo. For wide compatibility, one end is a G1/8 female connector and the other is a 6mm push-in connector. The robust fitting's housing is made of nickel-plated brass that resists corrosion in damp or humid settings. A high-alloy steel retaining claw on the push-in fitting side holds the tubing securely in place without damaging it. For versatility, the fitting can be used at pressures of up to 14 bar.
• Operating temperature range of -10°C to +80°C makes it suitable for use in demanding environments
• Nitrile rubber seal guards against leakage to ensure efficient operation of the system
• POM release ring combines stiffness with low friction to stand up to repeated use
• Nitrile rubber seal guards against leakage to ensure efficient operation of the system
• POM release ring combines stiffness with low friction to stand up to repeated use
Applications
• Pharmaceutical industry
• Production lines
• Mining equipment
• Production lines
• Mining equipment
Should I choose a push-in fitting or a barb fitting?
Push-in fittings are ideal if you make frequent connections and disconnections. They're more suitable for use with stiffer hoses. Barb fittings are a better option for softer hoses, as they're less likely to damage the tubing.
規格
Attribute | Value |
---|---|
Connector A | G 1/8 Female |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Female |
Manufacturer Series | QS |
Inlet Port | G 1/8 Female |
Number of Inlet Ports | 1 |
Model Number p | 153023 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 1 |
Thread Material | Brass |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
Food Grade | No |
Minimum Operating Temperature | -10°C |
Body Material | Brass |
Mounting Type | Inline |
Chemical Resistant | No |
Angle | Straight |
Maximum Operating Pressure | 14 bar |
Standards Met | ISO8573-1:2010, RoHS Compliant |