SMC KQ2 Series Straight Threaded Adaptor, Rc 1/2 Female to Push In 16 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 771-5027
- 製造零件編號:
- KQ2F16-04A
- 製造商:
- SMC
當前暫無庫存,可於2024/5/21發貨,3 工作日送達。
已增加
單價 个(每托盘 5 )
HK$130.76
單位 | Per unit | Per Pack* |
5 - 20 | HK$130.76 | HK$653.80 |
25 - 45 | HK$125.70 | HK$628.50 |
50 + | HK$120.30 | HK$601.50 |
* 參考價格 |
- RS庫存編號:
- 771-5027
- 製造零件編號:
- KQ2F16-04A
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Female Connector KQ2F
The KQ2F female connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2F female connectors are also more compact in design which means that these connectors can be used within a confined space. Female connectors are designed to pipe a male thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Thread-to-Tube Adaptors
規格
Attribute | Value |
---|---|
Connector A | Rc 1/2 Female |
Connector B | Push In 16 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | Rc 1/2 Female |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Mounting Type | Inline |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Body Material | Brass |