Legris LF3000 Series Straight Threaded Adaptor, G 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 146-6850
- 製造零件編號:
- 3114 16 21
- 製造商:
- Legris
- RS庫存編號:
- 146-6850
- 製造零件編號:
- 3114 16 21
- 製造商:
- Legris
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The LF 3000® pneumatic fitting range, with its wide variety of shapes and configurations, allows you to find the perfect connector to meet your needs and thus optimise the use of your equipment.
40 years of expertise
Conforms to ISO 14743
Ideal for vacuum or pressure applications
Tried-and-tested longevity according to DI 2006/42/CE requirements
Materials with high resistance
Durability of product and equipment
Conforms to ISO 14743
Ideal for vacuum or pressure applications
Tried-and-tested longevity according to DI 2006/42/CE requirements
Materials with high resistance
Durability of product and equipment
規格
Attribute | Value |
---|---|
Connector A | G 1/2 Male |
Connector B | Push In 16 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/2 Male |
Manufacturer Series | LF3000 |
Thread Material | Brass |
Body Material | Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
Maximum Operating Pressure | 20 bar |
Mounting Type | Inline |
Standards Met | 2011/65/EC, ATEX, PED 97/23/EC |