FESTO QST Push-in T Connector – Male Thread with External Hex
The Quick Star QST range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adaptors offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting Effortless, quick and simple push-in installation Internal Hex offers aesthetically pleasing finish Threaded to tube (hose) connection style for use in pneumatic applications Wide operating temperature range of -10 to +80°C Air pressure ranges of up to 14 bar Available with a variety of different diameter connector sizes Robust, solid nickel-plated brass with high resistance to corrosion
The QST-3/8-16 from Festo is a high quality pneumatic connector which offers both maximum flexibility and quick installation due to the convenient push-in T-shape fitting type.
Features and Benefits
• QS Series • T shape fitting • Male thread R 3/8 • Male thread with external hex, the fitting can be aligned after assembly • Tubing size O.D 16 mm • Push in type ensuring quick and simple installation • Threaded to tube connector style • High performing and durable materials • Any mounting position