- RS庫存編號:
- 203-8132
- 製造零件編號:
- TJK-1/2
- 製造商:
- Festo
- RS庫存編號:
- 203-8132
- 製造零件編號:
- TJK-1/2
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo's push-in connector has standard size, nominal size 7 mm and assembled in any position. Its using push/pull principle of structure with operating pressure complete temperature range up to -0.95 - 16 bar.
Ambient temperature -20 to 70 °C
Nickel-plated brass housing material
Product weight 23 g
Nickel-plated brass housing material
Product weight 23 g
規格
Attribute | Value |
---|---|
Pneumatic Fitting Type | Tee Threaded Adaptor |
Manufacturer Series | TJK |
Model Number p | 4952 |