- RS庫存編號:
- 233-7479
- 製造零件編號:
- ZFC75
- 製造商:
- SMC
42 現貨庫存,可於3工作日發貨。
單價 个
HK$162.82
單位 | 每單位 |
---|---|
1 + | HK$162.82 |
- RS庫存編號:
- 233-7479
- 製造零件編號:
- ZFC75
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The SMC ZFC in-line air filter prevents trouble in equipment caused by contaminants in the air and has a maximum flow rate of 100L/minute. Both, positive pressure and vacuum pressure can be used with a single unit. During positive pressure, a lock mechanism prevents components from being scattered when they are loosened. It is light in weight and compact and the flexible mounting orientation makes it easy to install to the line.
Tubing outer diameter is 8 mm
Maximum flow rate is 100L/min
5μm filtration level
Maximum operating pressure is 1.0MPa
Operating temperature ranges between 0°C and 60°C
Maximum flow rate is 100L/min
5μm filtration level
Maximum operating pressure is 1.0MPa
Operating temperature ranges between 0°C and 60°C
規格
Attribute | Value |
---|---|
Port Connection | 8 Dia. mm |
Filtration Size | 5µm |
Manufacturer Series | ZFC |
Maximum Flow Rate | 100L/min |