SMC Vacuum Filter - ZFB Series, 30 μm, 8 mm Port Connection
- RS庫存編號:
- 851-4572
- 製造零件編號:
- ZFB300-08
- 製造商:
- SMC
小計(1 件)*
HK$219.27
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$219.27 |
* 參考價格
- RS庫存編號:
- 851-4572
- 製造零件編號:
- ZFB300-08
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Port Size | 8 mm | |
| Product Type | Vacuum Filter | |
| Filtration Size | 30μm | |
| Series | ZFB | |
| Housing Material | Polyester | |
| Maximum Flow Rate | 75L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Element Material | Polyvinyl Fluoride | |
| Overall Length | 69.5mm | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 0 kPa | |
| Minimum Operating Pressure | -100kPa | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 57mm | |
| Overall Height | 30mm | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Port Size 8 mm | ||
Product Type Vacuum Filter | ||
Filtration Size 30μm | ||
Series ZFB | ||
Housing Material Polyester | ||
Maximum Flow Rate 75L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Element Material Polyvinyl Fluoride | ||
Overall Length 69.5mm | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 0 kPa | ||
Minimum Operating Pressure -100kPa | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Overall Width 57mm | ||
Overall Height 30mm | ||
- COO (Country of Origin):
- JP
Vacuum Filter - Push-In Type
Push in fittings
Tubing can be installed through 360°
Simple element change
相关链接
- SMC Vacuum Filter - ZFB Series 10 mm Dia Port Connection
- SMC Vacuum Filter - ZFB Series Rc 1/4 in Port Connection
- SMC Vacuum Filter - ZFB Series 4 mm Port Connection
- SMC Vacuum Filter - ZFB Series 6 mm Port Connection
- SMC Vacuum Filter - ZFB Series 1/4 in Port Connection
- SMC Vacuum Filter - ZFB Series One-Touch Fitting Port Connection
- SMC Vacuum Filter - ZFZ Series M5 Port Connection
- SMC Vacuum Filter - ZFZ Series M5 Port Connection