Festo MPV Series Multi-pin Plug Distributor, 10 to 30V DC Operational Voltage Range, IP65 - MPV-E/A08-M8, Numeric Part Number:177669
This connector assembly offers a robust solution for the automation and electrical sectors. It ensures seamless connections across various applications, contributing to efficiency and reliability in pneumatic systems. With durable construction, it accommodates multiple mounting options, enhancing its utility in industrial and mechanical contexts.
Features & Benefits
• M8 electrical connection ensures secure interfacing with machinery • IP65 rating protects against dust and water ingress • Supports an operational voltage range of DC10V to 30V • Allows easy installation with through-hole or H-rail mounting • Capable of handling a maximum current load of 4A • Constructed from reinforced PA6 housing for enhanced durability
Applications
• Connects pneumatic sensors and actuators • Ideal for distributed control systems in automation settings • Suitable for harsh environments due to its protective rating • Utilised in assembly lines requiring dependable electrical connections • Serves as a plug connector for various industrial
How should I install the connector assembly?
The assembly can be mounted using either through-hole or H-rail options, depending on your setup.
What is the maximum current it can handle?
It supports a maximum current load of 4A, making it suitable for various applications.
Can it be used in a wide temperature range?
Yes, it operates effectively between -20°C and 80°C, making it suitable for diverse environments.
What materials are used in its construction?
The housing is made of reinforced PA6, while the socket is made from brass, ensuring durability and reliability.