Festo CPX Input Module
- RS庫存編號:
- 278-6691
- 製造零件編號:
- CPX-M-16DE-D
- 製造商:
- Festo
Price 个**
HK$2,780.10
當前暫無庫存,可於2025/1/30發貨,4 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$2,780.10 |
** 參考價格
- RS庫存編號:
- 278-6691
- 製造零件編號:
- CPX-M-16DE-D
- 製造商:
- Festo
- COO (Country of Origin):
- DE
Festo CPX Series Input Module, 18 to 30V DC Operational Voltage Range, 16 Inputs - CPX-M-16DE-D, Numeric Part Number:550202
This supply module is an essential component in automation systems, aimed at improving control and monitoring in industrial applications. With 16 input channels, it facilitates efficient signal processing, promoting streamlined operations in various sectors, including electronics and mechanical engineering.
Features & Benefits
• Provides 16 input channels for versatility in operations
• Includes an LED display for easy diagnostics
• Supports an operational voltage range of DC18V to DC30V
• Adjustable input debounce time for accurate signal management
• Internal electronic fuse per channel pair for protection against short circuits
• Includes an LED display for easy diagnostics
• Supports an operational voltage range of DC18V to DC30V
• Adjustable input debounce time for accurate signal management
• Internal electronic fuse per channel pair for protection against short circuits
Applications
• Effective signal processing in automation systems
• Channel diagnostics in complex machinery
• Control circuits within pneumatic systems
• Suitable for environments with low corrosion stress
• Monitoring channel status in industrial automation
• Channel diagnostics in complex machinery
• Control circuits within pneumatic systems
• Suitable for environments with low corrosion stress
• Monitoring channel status in industrial automation
What type of diagnostics does this provide?
The module features a single LED display that presents group diagnostics along with channel status information.
Can I adjust the input debounce time?
Yes, the debounce time is parameterisable, allowing for custom settings between 0.1ms to 20ms.
How does it safeguard against short circuits?
It incorporates an internal electronic fuse for each channel pair, ensuring protection against short circuits.
What materials are used in the housing?
The housing is made from PA-reinforced PC, which enhances its durability and robustness in various environments.
Attribute | Value |
---|---|
Accessory Type | Input Module |
Manufacturer Series | CPX |