Festo NECU Series Connector Assembly, 250V AC Power Supply Voltage - NECU-G78G5-C2, Numeric Part Number:543107
This connector assembly functions as a dependable power supply socket tailored for industrial environments, enabling efficient high-voltage connections. Built to withstand rigorous use and adhering to standard EN 61984, it ensures safety and longevity across various electrical applications. It is designed to handle operational voltages of up to 250 V AC and DC, making it suitable for diverse automation and electrical engineering requirements.
Features & Benefits
• High current load capacity allows for safe operational performance • Surge protection up to 2.5 kV for safety • IP67 rating guarantees protection against dust and water • Suitable for cable diameters ranging from 6mm to 12mm • Utilises RoHS-compliant materials for environmental safety • Gold-plated contacts improve conductivity and reliability
Applications
• Connecting automated machinery to power sources • Ideal for manufacturing and assembly line use • Appropriate for high-voltage power supply solutions within industrial environments • Compatible with various electrical equipment requiring strong connections
What is the maximum current load capability?
The assembly can support a permissible current load of 8 A, ensuring safe operation under standard electrical load conditions.
How do I ensure proper installation?
Correct installation requires the use of the straight socket and screw terminal connections while following the specified cable diameter.
What materials are used in the construction?
The housing comprises PA combined with nickel-plated die-cast zinc components for enhanced strength and corrosion resistance.