Festo NEFC Adapter, 547432
- RS庫存編號:
- 278-6828
- 製造零件編號:
- NEFC-M12G5-0.3-U1G5
- 製造商:
- Festo
Price 个**
HK$2,629.90
2 現貨庫存,可於4工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$250.00 即可享受 免費 送貨服務
即時庫存查詢
單位 | 每單位 |
---|---|
1 + | HK$2,629.90 |
** 參考價格
- RS庫存編號:
- 278-6828
- 製造零件編號:
- NEFC-M12G5-0.3-U1G5
- 製造商:
- Festo
- COO (Country of Origin):
- DE
Festo NEFC Series Adaptor, Screw-in Mounting, IP20 - NEFC-M12G5-0.3-U1G5, Numeric Part Number:547432
This fitting assembly is an essential component for industrial automation applications. It is designed for flexible use, allowing efficient pneumatic connections within existing systems. This assembly provides a solid interface between equipment, ensuring improved performance across various settings. Its robust construction makes it suitable for both mechanical and electrical industries, enabling smooth operation in challenging conditions.
Features & Benefits
• The plug has a compact M12x1 design
• 0.3m cable length offers installation flexibility
• IP20 rating protects against dust ingress
• Brass pin contacts are gold-plated for enhanced conductivity
• 0.3m cable length offers installation flexibility
• IP20 rating protects against dust ingress
• Brass pin contacts are gold-plated for enhanced conductivity
Applications
• Suitable for automated systems that require pneumatic connections
• Connects sensors and actuators in machinery
• Utilised in robotics for dependable electrical connections
• Employed in panel installations within control systems
• Appropriate for use in temperature-controlled environments
• Connects sensors and actuators in machinery
• Utilised in robotics for dependable electrical connections
• Employed in panel installations within control systems
• Appropriate for use in temperature-controlled environments
How do I install this fitting assembly?
Installation involves screwing the adaptor into the designated port and connecting the M12 plug to the relevant electrical component. Ensure a snug fit to avoid any issues.
What types of environments can it be used in?
It operates effectively in environments with temperatures between -5°C and 50°C, making it suitable for diverse industrial conditions.
Is this component compatible with existing M12 connectors?
Yes, it is designed to seamlessly connect with standard M12 connectors used across various equipment.
Can this fitting assembly withstand corrosive environments?
This assembly has a corrosion resistance class of 0, indicating it is not intended for use in corrosive environments. Caution should be exercised in such settings.
Attribute | Value |
---|---|
Accessory Type | Adapter |
Manufacturer Series | NEFC |
Model Number | 547432 |
Product Type | Adapter |