The Festo Throttle plate is designed for optimal performance and reliability. With a high corrosion resistance class and IP65 degree of protection, this product ensures durability and long-lasting usage in various industrial applications.
Mounting position optional for flexible installation Operating pressure range from 0 MPa to 1.2 MPa for versatile use Explosion protection for safe operation in hazardous environments Corrosion resistance class CRC 4 ensures durability in high corrosion stress conditions IP65 degree of protection for protection against dust and water ingress