Legris LF3000 Series Y Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
- RS庫存編號:
- 227-5846
- 製造零件編號:
- 3142 04 00
- 製造商:
- Legris
120 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$43.12
單位 | Per unit | Per Pack* |
5 - 25 | HK$43.12 | HK$215.60 |
30 - 55 | HK$41.66 | HK$208.30 |
60 + | HK$41.196 | HK$205.98 |
* 參考價格 |
- RS庫存編號:
- 227-5846
- 製造零件編號:
- 3142 04 00
- 製造商:
- Legris
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Plug-in Single Y Connector
These in-line connectors have a compact and solid design and are able to connect 2 tubes with full air flow.
Tube-to-Tube Adaptors
A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber O rings for optimum sealing.
規格
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Y Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 3142 |
Connector C | Push In 4 mm |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -20°C |
Body Material | Glass Reinforced Nylon |
Maximum Operating Temperature | +80°C |