- RS庫存編號:
- 167-8157
- 製造零件編號:
- QXL2B104KTPT
- 製造商:
- Nichicon
此產品已停售
- RS庫存編號:
- 167-8157
- 製造零件編號:
- QXL2B104KTPT
- 製造商:
- Nichicon
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
XL Series Metallized Polyester Film Capacitor
These Nichicon brand XL series capacitors feature a metallized polyester film dielectric and is well suited to high frequency applications. They are highly reliable and feature a self-healing, non-inductive construction with a double insulated epoxy resin that is both flame-retardant and resistant against humidity.
規格
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 125V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | XL |
Lead Pitch | 7.5mm |
Length | 11mm |
Depth | 6.8mm |
Height | 10.4mm |
Dimensions | 11 x 6.8 x 10.4mm |
Dielectric | Metallised Polyester |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Package/Case | 5101-1 |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +105°C |