- RS庫存編號:
- 171-0739
- 製造零件編號:
- MKS2C041001F00KSSD
- 製造商:
- WIMA
當前暫無庫存,可於2024/8/1發貨,3 工作日送達。
已增加
單價 个 (以毎袋:3500)
HK$2.235
單位 | Per unit | Per Bag* |
3500 - 3500 | HK$2.235 | HK$7,822.50 |
7000 - 10500 | HK$2.19 | HK$7,665.00 |
14000 + | HK$2.147 | HK$7,514.50 |
* 參考價格 |
- RS庫存編號:
- 171-0739
- 製造零件編號:
- MKS2C041001F00KSSD
- 製造商:
- WIMA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
MKS2 Series PET Film Capacitors
From Wima, the MKS2 series of PET capacitors are available in capacitance options from 0.01uF to 10uF, with rated voltages between 50 V dc and 630 V dc. These metallised polyester capacitors are constructed with vacuum deposited electrodes and a metal contact layer with plastic film. MKS film capacitors feature tinned wire terminations and are solvent resistant with a flame-retardant plastic case and epoxy resin seal.
Features and Benefits:
Self-healing
AEC-Q200
High volume to capacitance ratio
In accordance with IEC 60384-5
Product Applications:
MKS 2 metallised polyester (PET) capacitors are suitable for bypassing, blocking, coupling and decoupling and timing applications. With an AEC-Q200 qualification, they are also suitable for automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKS2 |
Lead Pitch | 5mm |
Automotive Standard | AEC-Q200 |
Length | 7.2mm |
Depth | 5mm |
Height | 10mm |
Dimensions | 5 x 10 x 7.2mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.5mm |