- RS庫存編號:
- 183-3292
- 製造零件編號:
- AMZ0400J15300000000
- 製造商:
- NISSEI
此產品已停售
- RS庫存編號:
- 183-3292
- 製造零件編號:
- AMZ0400J15300000000
- 製造商:
- NISSEI
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Very small size, especially in H dimension, which is advantageous to save space of PC Board.
Good reputations for use in general and industrial application.
Small allowance in the lead pitch dimensions.
Suitable for automatic insertion due to their small size and light weight.
General purpose application
Snubber circuits
Good reputations for use in general and industrial application.
Small allowance in the lead pitch dimensions.
Suitable for automatic insertion due to their small size and light weight.
General purpose application
Snubber circuits
規格
Attribute | Value |
---|---|
Capacitance | 15nF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | AMZ |
Lead Pitch | 7.5mm |
Length | 11mm |
Depth | 6.5mm |
Height | 14mm |
Dimensions | 11 x 6.5 x 14mm |
Dissipation Factor | 0.008% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.5mm |