- RS庫存編號:
- 476-5830
- 製造零件編號:
- ECQU3A224MG
- 製造商:
- Panasonic
此產品已停售
- RS庫存編號:
- 476-5830
- 製造零件編號:
- ECQU3A224MG
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
UL-rated noise prevention capacitor ECQUG Series
Non-conductive structure with safety mechanism using metallised polyester film
Flame-resistant external casing
Class X1 approved product
Principal applications: preventing power-supply noise in electronic devices destined for Europe and the USA
Flame-resistant external casing
Class X1 approved product
Principal applications: preventing power-supply noise in electronic devices destined for Europe and the USA
Standards
UL, CSA, SEMKO, DEMKO, NEMKO, FIMKO, VDE, SEV
X Class - X1
規格
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | ECQU |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 9mm |
Height | 17.5mm |
Dimensions | 9 x 17.5 x 18mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |