- RS庫存編號:
- 807-6759
- 製造零件編號:
- ECQ-E2474KB
- 製造商:
- Panasonic
此產品已停售
- RS庫存編號:
- 807-6759
- 製造零件編號:
- ECQ-E2474KB
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
ECQE(B) Series
Non-inductive construction
Self-healing
Flame retardant epoxy resin coating
Self-healing
Flame retardant epoxy resin coating
規格
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 250V dc |
Mounting Type | Radial |
Tolerance | ±10% |
Series | ECQE |
Lead Pitch | 10mm |
Length | 12.3mm |
Depth | 6.2mm |
Height | 11.4mm |
Dimensions | 12.3 x 6.2 x 11.4mm |
Dielectric | Metallised Polyester |
Terminal Type | Radial |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |