KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 63 V ac, 100V dc, ±5%, 100nF, Through Hole
- RS庫存編號:
- 171-9095
- 製造零件編號:
- SMR5104J100J03L16.5CBULK
- 製造商:
- KEMET
可供預購。
已增加
單價 个 (以毎袋:1000)
HK$4.492
單位 | Per unit | Per Bag* |
1000 - 1000 | HK$4.492 | HK$4,492.00 |
2000 - 3000 | HK$4.402 | HK$4,402.00 |
4000 + | HK$4.314 | HK$4,314.00 |
* 參考價格 |
- RS庫存編號:
- 171-9095
- 製造零件編號:
- SMR5104J100J03L16.5CBULK
- 製造商:
- KEMET
法例與合規
- COO (Country of Origin):
- FI
產品詳細資訊
The SMR Series is a metallized polyphenylene sulfide film capacitor with vacuum-evaporated aluminium electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in self-extinguishing material.
Voltage range: 50 – 400 VDC: 30 – 200 VAC
Capacitance range: 0.001 – 22 μF
Lead spacing: 5 – 27.5 mm
Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
Tape and reel packaging
Lead-free terminations
Category temperature range −55 to +150°C
Rated temperature +125°C
Capacitance range: 0.001 – 22 μF
Lead spacing: 5 – 27.5 mm
Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
Tape and reel packaging
Lead-free terminations
Category temperature range −55 to +150°C
Rated temperature +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 63 V ac, 100V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | SMR |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 4.5mm |
Height | 9mm |
Dimensions | 7.2 x 4.5 x 9mm |
Dielectric | Metallised Polyphenylene Sulphide |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Lead Diameter | 0.5mm |