ECPU(A) film capacitors from Panasonic feature a mouldless construction with an inner electrode and stacked dielectric. These film capacitors provide capacitance values up to 1.0 μF and low ESR.
Reflow soldering only Small 3225 package size
Applications
Suitable applications for these film capacitors include noise suppression and coupling.
The Panasonic ECPU(A) series film capacitor used mouldless construction with an inner electrode and stacked dielectric. It used reflow soldering only and small in size.
Category temperature range -40°C to 85°C Used non lead wire Weight 0.00900g Low ESR
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.