- RS庫存編號:
- 871-2512
- 製造零件編號:
- 890334023021CS
- 製造商:
- Wurth Elektronik
此產品已停售
- RS庫存編號:
- 871-2512
- 製造零件編號:
- 890334023021CS
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series
WCAP-FTXX Series are MKP Metallized Polypropylene Film
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
規格
Attribute | Value |
---|---|
Capacitance | 82nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTXX |
Lead Pitch | 10mm |
Suppression Class | X2 |
Length | 13mm |
Depth | 7mm |
Lead Length | 4mm |
Height | 13mm |
Dimensions | 13 x 7 x 13mm |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Dissipation Factor | <0.50 % @ 100 kHz |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.6mm |