Broughton VF300 300 mm blade diameter Duct Fan 3600 m³/h 1 speed 230V with plug: Type G, Type F
- RS庫存編號:
- 239-9546
- 製造零件編號:
- VF300 EUK
- 製造商:
- Broughton
小計(1 盒,共 1 件)*
HK$2,496.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2 件從 2026年9月16日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 |
|---|---|
| 1 + | HK$2,496.40 |
* 參考價格
- RS庫存編號:
- 239-9546
- 製造零件編號:
- VF300 EUK
- 製造商:
- Broughton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Broughton | |
| Product Type | Fan | |
| Air Flow | 3600m³/h | |
| Blade Span | 300mm | |
| Fan Type | Duct | |
| Number of Speeds | 1 | |
| Plug Type | Type G, Type F | |
| Supply Voltage | 230V | |
| Height | 370mm | |
| Width | 400mm | |
| Standards/Approvals | RoHS | |
| Depth | 440mm | |
| Series | VF300 | |
| Maximum Current | 13A | |
| 選取全部 | ||
|---|---|---|
品牌 Broughton | ||
Product Type Fan | ||
Air Flow 3600m³/h | ||
Blade Span 300mm | ||
Fan Type Duct | ||
Number of Speeds 1 | ||
Plug Type Type G, Type F | ||
Supply Voltage 230V | ||
Height 370mm | ||
Width 400mm | ||
Standards/Approvals RoHS | ||
Depth 440mm | ||
Series VF300 | ||
Maximum Current 13A | ||
- COO (Country of Origin):
- CN
The Broughton VF300 EUK is high performance 300mm extractor fan using powerful sickle bladed motors housed in 1.5mm steel bodies with aluminium cased motors help to reduce weight. An excellent high volume extractor fan ideal for any application.
Available in 110V or 230V
Tough steel body
3600m3/hr airflow
343pa pressure
相关链接
- Broughton VF300 Duct Fan 3600 m³/h 300 mm blade diameter 1 speed 110V ac with plug: 110 V BS4343/IEC60309
- Broughton VF250 Duct Fan 2580 m³/h 250 mm blade diameter 1 speed 230V with plug: Type F, Type G
- Broughton VF600 Duct Fan 14400 m³/h 600 mm blade diameter 1 speed 230V with plug: Type F, Type G
- Broughton VF250 Duct Fan 2580 m³/h 250 mm blade diameter 1 speed 110V with plug: 110 V BS4343/IEC60309
- Broughton VF600 Duct Fan 14400 m³/h 600 mm blade diameter 1 speed 110V with plug: 110 V BS4343/IEC60309
- Broughton MB30 Floor Fan 2910 m³/h 350 mm blade diameter 3 speed 110V with plug: 110 V BS4343/IEC60309
- Broughton MB50 Floor Fan 6500 m³/h 500 mm blade diameter 3 speed 110V with plug: 110 V BS4343/IEC60309
- Vent-Axia Wall Fan 300 mm blade diameter 3 speed with plug: Type G - British 3-Pin