- RS庫存編號:
- 619-4432
- 製造零件編號:
- 156993
- 製造商:
- Burkert
- RS庫存編號:
- 619-4432
- 製造零件編號:
- 156993
- 製造商:
- Burkert
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Series 7604 Micro Pump
Diaphragm pump for continuous applications, including micro dosing, sample taking, probe preparation, etc.
Flow rate to 5 ml/min
High spec materials for chemical compatibility with wide range of aggressive or neutral fluids
Supply voltage 24Vdc
Power consumption 1.5W
Pressure range 200mbar max
Pump frequency 40 Hz max.
Flow rate 5ml/min max. (purified water @ 22°C)
Temperature range +10 to +60°C
Ambient temperature +10 to +55°C
Materials PEEK/FFKM
Connections Spigots 2.6Ø x 9.0 mm
Mounting pitch 11mm
Protection class IP40 with rectangular connector plug
Flow rate to 5 ml/min
High spec materials for chemical compatibility with wide range of aggressive or neutral fluids
Supply voltage 24Vdc
Power consumption 1.5W
Pressure range 200mbar max
Pump frequency 40 Hz max.
Flow rate 5ml/min max. (purified water @ 22°C)
Temperature range +10 to +60°C
Ambient temperature +10 to +55°C
Materials PEEK/FFKM
Connections Spigots 2.6Ø x 9.0 mm
Mounting pitch 11mm
Protection class IP40 with rectangular connector plug
規格
Attribute | Value |
---|---|
Pump Type | Diaphragm |
Drive Type | Electric |
Maximum Flow Rate | 5ml/min |
Maximum Working Pressure | 200 mbar |
IP Rating | IP40 |
Series | 7604 |
Maximum Fluid Temperature | +60°C |
Body Material | PEEK |
Supply Voltage | 24 V dc |
Input Power | 1.5W |
Wetted Materials | FFKM, PEEK |
Output Connection Size | 2.6mm |
Input Connection Size | 2.6mm |