Verderflex Peristaltic Electric Operated Positive Displacement Pump, 0.937L/min, 1 bar, 100 → 120 V, 220
- RS庫存編號:
- 705-6669
- 製造零件編號:
- AU UV EZ
- 製造商:
- Verderflex
此產品已停售
- RS庫存編號:
- 705-6669
- 製造零件編號:
- AU UV EZ
- 製造商:
- Verderflex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Scientific Peristaltic Pumps
Verderflex Scientific Auto Control Pump with Easy Tube Load Pump Head.
Keypad control of pump speed and flow rate
Digital display of pump speed
reversable
Robust enclosure with chemical resistant finish
Easy Tube loading
110 / 230 Vac 50 / 60 Hz supply
Will accept additional Stackable Pump Head
Tube sizes 1.6, 3.2, 4.8 and 6.4 mm inside diameter x 1.6 mm wall thickness
IP40 Enclosure
Digital display of pump speed
reversable
Robust enclosure with chemical resistant finish
Easy Tube loading
110 / 230 Vac 50 / 60 Hz supply
Will accept additional Stackable Pump Head
Tube sizes 1.6, 3.2, 4.8 and 6.4 mm inside diameter x 1.6 mm wall thickness
IP40 Enclosure
Verderflex Peristaltic Pumps
規格
Attribute | Value |
---|---|
Pump Type | Peristaltic |
Drive Type | Electric |
Maximum Flow Rate | 0.937L/min |
Maximum Head | 10m |
Maximum Working Pressure | 1 bar |
IP Rating | IP40 |
Series | UV-EZ |
Maximum Fluid Temperature | +40°C |
Body Material | Polyamide |
Supply Voltage | 100 → 120 V, 220 → 240 V |
Input Power | 100VA |
Input Connection Size | 9.6mm |
Output Connection Size | 9.6mm |