Verderflex Peristaltic Electric Operated Positive Displacement Pump, 0.6L/min, 1 bar, 100 → 120 V, 220 →
- RS庫存編號:
- 705-6678
- 製造零件編號:
- 148.101
- 製造商:
- Verderflex
- RS庫存編號:
- 705-6678
- 製造零件編號:
- 148.101
- 製造商:
- Verderflex
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Scientific Manual Control Peristaltic Pumps
Verderflex Scientific Manual Control Pump with Easy Tube Load Pump Head
Simple control of pump speed and flow rate
Two digit potentiometer for speed control
Robust enclosure with chemical resistant finish
Easy Tube Loading
110 / 230 Vac 50 / 60 Hz supply
Will accept additional Stackable pump head
Tube sizes 1.6, 3.2, 4.8 and 6.4 mm inside diameter x 1.6 mm wall thickness
IP40 Enclosure
Two digit potentiometer for speed control
Robust enclosure with chemical resistant finish
Easy Tube Loading
110 / 230 Vac 50 / 60 Hz supply
Will accept additional Stackable pump head
Tube sizes 1.6, 3.2, 4.8 and 6.4 mm inside diameter x 1.6 mm wall thickness
IP40 Enclosure
Verderflex Peristaltic Pumps
規格
Attribute | Value |
---|---|
Pump Type | Peristaltic |
Drive Type | Electric |
Maximum Flow Rate | 0.6L/min |
Maximum Head | 20m |
Maximum Working Pressure | 1 bar |
IP Rating | IP40 |
Series | EV-EZ |
Maximum Fluid Temperature | +40°C |
Body Material | Polyamide |
Supply Voltage | 100 → 120 V, 220 → 240 V |
Input Power | 100VA |
Input Connection Size | 9.6mm |
Output Connection Size | 9.6mm |