- RS庫存編號:
- 172-8082
- 製造零件編號:
- RK09L12B0A31
- 製造商:
- Alps Alpine
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个(每套 100)
HK$11.163
單位 | Per unit | Per Tray* |
100 - 400 | HK$11.163 | HK$1,116.30 |
500 + | HK$10.046 | HK$1,004.60 |
* 參考價格 |
- RS庫存編號:
- 172-8082
- 製造零件編號:
- RK09L12B0A31
- 製造商:
- Alps Alpine
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
9mm Snap-In Metal Shaft
Single-unit and Dual-unit types suit a variety of controls
Horizontal and Vertical types
Flat type shaft
Applications in personal audio and home appliances
Logarithmic Potentiometers
Horizontal and Vertical types
Flat type shaft
Applications in personal audio and home appliances
Logarithmic Potentiometers
Approvals
M9 hexagonal nut and a flat washer.
規格
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 50kΩ |
Number of Turns | 1 |
Power Rating | 0.05W |
Electrical Taper | Logarithmic |
Mounting Type | Panel Mount, Through Hole |
Termination Style | Pin |
Shaft Length | 15mm |
Shaft Diameter | 6 mm |
Tolerance | ±20% |
Actuator Type | Flatted Shaft |
Series | RK09L |