- RS庫存編號:
- 708-1292
- 製造零件編號:
- SP-L-0050-103-3%-RH
- 製造商:
- SPECTRASYMBOL
此產品已停售
- RS庫存編號:
- 708-1292
- 製造零件編號:
- SP-L-0050-103-3%-RH
- 製造商:
- SPECTRASYMBOL
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
SoftPot Resistive Sensor
Linear position sensor
IP65 dust proof, water proof (intense spray)
Polyester substrate
3M pressure sensitive adhesive (PSA)
Possible uses; Robotics, Gaming (Virtual Motion), Medical Devices, Computer Peripherals, Musical Instruments and Physical Therapy
Life cycle more than 1 million operations
IP65 dust proof, water proof (intense spray)
Polyester substrate
3M pressure sensitive adhesive (PSA)
Possible uses; Robotics, Gaming (Virtual Motion), Medical Devices, Computer Peripherals, Musical Instruments and Physical Therapy
Life cycle more than 1 million operations
Position Sensors
規格
Attribute | Value |
---|---|
Potentiometer Type | Linear |
Maximum Resistance | 10kΩ |
Number of Turns | 1 |
Power Rating | 0.5W |
Mounting Type | Through Hole |
Termination Style | Crimpflex Female Receptacle |
Series | SP |
Tolerance | ±20% |