Hammond Black ABS Potting Box, 39.88 mm 29.21 mm, 39.88 mm

小計(1 件)*

HK$98.70

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年6月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$98.70

* 參考價格

RS庫存編號:
264-7060
製造零件編號:
1596B113-10
製造商:
Hammond
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Hammond

Product Type

Potting Box

Lid

No

Body Material

ABS

External Length

39.88mm

External Width

39.88mm

Wall Thickness

1mm

Colour

Black

External Height

29.21mm

Finish

Black

UL Rating

UL94-HB

Standards/Approvals

UL 94 HB

The Hammonds offers a 1596B series of the plastic potting boxes which are smoothly finished by black colour and made up of ABS material with a flame rating of UL94-HB and no lid designed for potting box applications.

One piece molded construction

Temperature rated -20°Cto +94°C

Size L x W x H is 40 mm x 40 mm x 29 mm

Wall thickness is 1.0 mm

相关链接