- RS庫存編號:
- 146-9106
- 製造商:
- RS PRO
此產品已停售
- RS庫存編號:
- 146-9106
- 製造商:
- RS PRO
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The RS PRO 1 m, IEC C5 socket to GB BS1363 plug power cord has 2.5A, 10A current rating and 250 V voltage rating.
Self-extinguishing fire behaviour
3 x 0.75 mm² cross sectional area
PVC outer sheath material
RoHS compliant
RS pro approved
3 x 0.75 mm² cross sectional area
PVC outer sheath material
RoHS compliant
RS pro approved
規格
Attribute | Value |
---|---|
Length | 1m |
Voltage Rating | 250 V |
Current Rating | 2.5 A, 10 A |
Sheath Colour | Black |
Fire Behaviour | Self-extinguishing |
Standards Met | EN 50525-2-11, EN 60320-1, IEC 60320-1 |
Cross Sectional Area | 3 x 0.75 mm² |
Outer Sheath Material | PVC |