CAE Groupe 2 Core Power Cable, 0.34 mm2, 100m, Grey Polyvinyl Chloride PVC Sheath, Multi Conductor, 500 V ac
- RS庫存編號:
- 283-1630
- 製造零件編號:
- SMB90210034C100
- 製造商:
- CAE Groupe
單價 毎卷:100 米
HK$1,034.86
當前暫無庫存,可於2024/8/30發貨,3 工作日送達。
卷 | Per Reel | 每米* |
---|---|---|
1 + | HK$1,034.86 | HK$10.349 |
* 參考價格
- RS庫存編號:
- 283-1630
- 製造零件編號:
- SMB90210034C100
- 製造商:
- CAE Groupe
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TR
產品詳細資訊
The CAE Groupe Cable is a data transmission cable, control and connecting cable which is predominantly for transmission of analogue and digital signals in process controlled facilities in measurement and control technology. This cable specially suitable for fixed laying and flexible applications with undefined cable routing and without tensile stress.
Shielded cable
Conform to RoHS
Stranded in layers under PES tape
Made of stranded tinned copper conductor
Conform to RoHS
Stranded in layers under PES tape
Made of stranded tinned copper conductor
規格
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm2 |
Number of Cores | 2 |
Sheath Colour | Grey |
Length | 100m |
Cable Type | Multi Conductor |
Sheath Material | Polyvinyl Chloride PVC |
Voltage Rating | 500 V ac |