IEC C13 4 Gang Power Distribution Unit, 2m Cable, 10A, 250 V ac
- RS庫存編號:
- 173-9862
- 製造零件編號:
- 4748.0300
- 製造商:
- Schurter
28 現貨庫存,可於3工作日發貨。
單價 个 (以毎盒:10)
HK$327.869
單位 | 每單位 | Per Box* |
---|---|---|
10 - 40 | HK$327.869 | HK$3,278.69 |
50 + | HK$295.082 | HK$2,950.82 |
* 參考價格
- RS庫存編號:
- 173-9862
- 製造零件編號:
- 4748.0300
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Compact IEC Distribution Units
These space-saving 4-way IEC distribution blocks can be free standing or wall mounted (fixing centres 135mm).
High quality hard wired construction with no rivets or friction joints
Caution
please observe earth leakage specifications when carrying out PAT.
Supplied with
Stock number 4508946 is supplied with 4 IEC plugs
Schurter Extension Socket
The Grasslin Topica 600 series digital plug-in time switch is a 1 channel has a wide range of programs such as the daily program, weekly program and random switching, along with a wide variety of highly-flexible switching options. It has Schuko plug type connection. It features 20 memory spaces and allows precise switching, even after a power failure or a clock change. Its voltage rating ranges between 220VAC and 240VAC. In addition, a manual switch enables quick manual switching on and off without affecting programming.
Features and Benefits
• Thermoplastic housing material
• Operation temperature ranging between -25°C and 70°C
• Operation temperature ranging between -25°C and 70°C
Certifications
• CSA
• IEC
• UL approved
• IEC
• UL approved
Distribution Units
Note
These distribution units have a current rating of 10A and a voltage rating of 250 Vac (50/60 Hz).
規格
Attribute | Value |
---|---|
Number of Sockets | 4 |
Socket Type | IEC C13 |
Cord Length | 2m |
Voltage Rating | 250 V ac |
Current Rating | 10A |
Colour | Black |
Corded | Yes |