- RS庫存編號:
- 195-2491
- 製造零件編號:
- NIS5020MT2TXG
- 製造商:
- onsemi
此產品已停售
- RS庫存編號:
- 195-2491
- 製造零件編號:
- NIS5020MT2TXG
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The NIS5020 Series eFuse is a cost effective, resettable fuse which can greatly enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. It is designed to buffer the load device from excessive input voltage which can damage sensitive circuits. It includes an overvoltage clamp circuit that limits the output voltage during transients but does not shut the unit down, thereby allowing the load circuit to continue its operation.
規格
Attribute | Value |
---|---|
IC Type | Power Factor Controller IC |
Maximum Supply Current | 10 A |
Mounting Type | Surface Mount |
Package Type | WDFN |
Pin Count | 10 |
Dimensions | 3 x 3 x 0.75mm |
Height | 0.75mm |
Length | 3mm |
Maximum Operating Supply Voltage | 18 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Width | 3mm |