- RS庫存編號:
- 192-3557
- 製造零件編號:
- B25161P0025M000
- 製造商:
- EPCOS
當前暫無庫存,可於2024/8/6發貨,3 工作日送達。
已增加
單價 个 (以毎盒:10)
HK$8,712.428
單位 | Per unit | Per Box* |
10 - 40 | HK$8,712.428 | HK$87,124.28 |
50 + | HK$7,841.187 | HK$78,411.87 |
* 參考價格 |
- RS庫存編號:
- 192-3557
- 製造零件編號:
- B25161P0025M000
- 製造商:
- EPCOS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
Oil impregnated all-polypropylene capacitor (APP)
Cost effective solution to protect valuable MV assets
Highly reliable design wit edge folding construction
Stainless steel container
Temperature category: -25/D
Internal discharge device
Paint shade of container: light grey
Applications
Surge suppression in MV grids
Protection of MV equipment such as generators, motors, transformers and reactors by reducing dv/dt and smoothening voltage distribution across the winding
Damps reflected waves within winding
Protection of mechanical and solid state switching devices from malfunction like pre-strike, post-strike and insulation failure
Reduction of switching-off transients caused by inductive current chopping through vacuum or other switchgear
Prevention of malfunction of relays and protection schemes due to transients
Cost effective solution to protect valuable MV assets
Highly reliable design wit edge folding construction
Stainless steel container
Temperature category: -25/D
Internal discharge device
Paint shade of container: light grey
Applications
Surge suppression in MV grids
Protection of MV equipment such as generators, motors, transformers and reactors by reducing dv/dt and smoothening voltage distribution across the winding
Damps reflected waves within winding
Protection of mechanical and solid state switching devices from malfunction like pre-strike, post-strike and insulation failure
Reduction of switching-off transients caused by inductive current chopping through vacuum or other switchgear
Prevention of malfunction of relays and protection schemes due to transients
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Minimum Operating Temperature | -25°C |
Length | 250mm |
Series | MV APP |
Mounting Type | Stud Mount |
Height | 500mm |
Number of Phases | 1 |
Width | 115mm |
Capacitance | 250nF |
Dielectric Material | Polypropylene |
Voltage | 18000V ac |
Weight | 14kg |